Add To Favorites
Product Overview
Digi-Key Part Number 1284-1506-1-ND
Quantity Available 930
Can ship immediately
Manufacturer

Manufacturer Part Number

100B102KW50XT

Description CAP CER 1000PF 50V P90 1111
Expanded Description 1000pF ±10% 50V Ceramic Capacitor P90 1111 (2828 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100B Series
Online Catalog Porcelain Superchip® ATC 100B Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Porcelain Superchip® ATC 100B
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 1111 (2828 Metric)
Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max) -
Thickness (Max) 0.102" (2.59mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1506-1

13:03:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.34000 4.34
10 3.90700 39.07
25 3.64680 91.17
50 3.38620 169.31
100 2.95210 295.21
250 2.60476 651.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1506-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2.11400
  • Digi-Reel® ? : 1284-1506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback