Add To Favorites
Product Overview
Digi-Key Part Number 1284-1498-1-ND
Quantity Available 776
Can ship immediately
Manufacturer

Manufacturer Part Number

100A1R5BT150XT

Description CAP CER 1.5PF 150V P90 0606
Expanded Description 1.5pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100A Series
Online Catalog Porcelain Superchip® ATC 100A Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Porcelain Superchip® ATC 100A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5pF
Tolerance ±0.1pF
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1498-1

17:51:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 4.17
10 3.36400 33.64
25 3.16200 79.05
50 2.89280 144.64
100 2.62370 262.37
250 2.15280 538.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1498-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 1.69650
  • Digi-Reel® ? : 1284-1498-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 776 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback