Add To Favorites
Product Overview
Digi-Key Part Number 1284-1444-1-ND
Quantity Available 1,755
Can ship immediately
Manufacturer

Manufacturer Part Number

100A120JW150XT

Description CAP CER 12PF 150V P90 0606
Expanded Description 12pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 100A Series
Online Catalog Porcelain Superchip® ATC 100A Series
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series Porcelain Superchip® ATC 100A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 12pF
Tolerance ±5%
Voltage - Rated 150V
Temperature Coefficient P90
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Low ESL
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1284-1444-1

18:03:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 1.89800 18.98
25 1.72520 43.13
50 1.65600 82.80
100 1.44900 144.90
250 1.24200 310.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1444-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.96000
  • Digi-Reel® ? : 1284-1444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,755 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback