Add To Favorites
Product Overview
Digi-Key Part Number 544-2882-1-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

EV1340QI

Description DC/DC CONVERTER 0.5-0.9V 5W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 0.9 V 5A 1V - 1.8V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EV1340QI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Online Catalog EV134
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 1.8V
Voltage - Output 1 0.5 ~ 0.9 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 54-BFQFN
Size / Dimension 0.39" L x 0.22" W x 0.12" H (10.0mm x 5.5mm x 3.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 91%
 
You May Also Be Interested In
  • EN5394QI - Altera | 544-2859-1-ND DigiKey Electronics
  • EN5394QI
  • Altera
  • DC/DC CONVERTER 0.6-5.88V 53W
  • Unit Price 16.92000
  • 544-2859-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2882-1

12:03:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.13000 7.13
25 5.67000 141.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2882-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4.86000
  • Digi-Reel® ? : 544-2882-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback