Add To Favorites
Product Overview
Digi-Key Part Number 544-3032-1-ND
Quantity Available 1,473
Can ship immediately
Manufacturer

Manufacturer Part Number

ES1022SI

Description IC CONTROLLER HOT SWAP 14SOIC
Expanded Description Power Supply Controller Power Supply Sequencer 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ES1022SI
PCN Packaging Label Chg 15/Jan/2016
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Power Supply Sequencer
Voltage - Input 3.3 V ~ 24 V
Voltage - Supply 3.3 V ~ 24 V
Current - Supply 286µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 544-3032-1

14:34:59 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 3.30
25 2.63000 65.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-3032-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.63001
  • Digi-Reel® ? : 544-3032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,473 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback