Add To Favorites
Product Overview
Digi-Key Part Number 544-2958-1-ND
Quantity Available 2,200
Can ship immediately
Manufacturer

Manufacturer Part Number

ER2120QI

Description IC REG BUCK ADJ 2A SYNC 24QFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 24-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets ER2120QI
PCN Packaging Label Chg 15/Jan/2016
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5.5V
Voltage - Input (Max) 14V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 12.32V
Current - Output 2A
Frequency - Switching 500kHz ~ 1.2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
 
For Use With
You May Also Be Interested In
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 9.06000
  • 544-2862-1-ND
  • EV1320QI - Altera | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Altera
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price 1.65000
  • 544-2881-1-ND
  • ER3105DI - Altera | 544-2959-1-ND DigiKey Electronics
  • ER3105DI
  • Altera
  • IC REG BUCK ADJ 0.5A SYNC 12DFN
  • Unit Price 4.58000
  • 544-2959-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2958-1

08:27:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.49000 8.49
25 6.76000 169.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2958-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 5.13000
  • Digi-Reel® ? : 544-2958-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,200 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback