Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 544-2320-5-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7128ELC84-20

Description IC CPLD 128MC 20NS 84PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets MAX 7000
84PLCC Pkg Info
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX® 7000
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000
Packaging ? Tube ?
Part Status Last Time Buy
Programmable Type EE PLD
Delay Time tpd(1) Max 20.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates 2500
Number of I/O 68
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC (29.31x29.31)
 
For Use With
Additional Resources
Standard Package ? 15
Other Names 544-2320-5
EPM7128ELC8420

23:19:03 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.32000 42.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback