Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 544-2022-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7064STC44-7N

Description IC CPLD 64MC 7.5NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MAX 7000
44TQFP Pkg Info
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MAX® 7000
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000S
Packaging ? Tray ?
Part Status Last Time Buy
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates 1250
Number of I/O 36
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 160
Other Names 544-2022
EPM7064STC44-7N-ND
EPM7064STC447N

10:14:41 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.75000 28.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback