Add To Favorites
Product Overview
Digi-Key Part Number 544-2007-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7064AETC100-10N

Description IC CPLD 64MC 10NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAX 7000A
100-TQFP Pkg Info
Design Resources Development Tool Selector
PCN Design/Specification Bond Wire 4/Sept/2008
Appearance Update 30/Mar/2015
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog MAX® 7000A
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000A
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of Gates 1250
Number of I/O 68
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-TQFP
Supplier Device Package 100-TQFP (14x14)
 
For Use With
Additional Resources
Standard Package ? 90
Other Names 544-2007
EPM7064AETC100-10N-ND
EPM7064AETC10010N

05:07:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.99000 12.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback