Add To Favorites
Product Overview
Digi-Key Part Number 544-1994-ND
Quantity Available 1,578
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM3512AQC208-10N

Description IC CPLD 512MC 10NS 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 3000A
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 32
Number of Macrocells 512
Number of Gates 10000
Number of I/O 172
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
For Use With
You May Also Be Interested In
  • EPCS4SI8N - Altera | 544-1379-5-ND DigiKey Electronics
  • EPCS4SI8N
  • Altera
  • IC CONFIG DEVICE 4MBIT 8SOIC
  • Unit Price 14.95000
  • 544-1379-5-ND
Additional Resources
Standard Package ? 24
Other Names 544-1994
EPM3512AQC208-10N-ND
EPM3512AQC20810N

10:12:04 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 48.87000 48.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback