Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-1832-ND
Quantity Available 488
Can ship immediately
Manufacturer

Manufacturer Part Number

EP1K30FC256-3N

Description IC FPGA 171 I/O 256FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets ACEX 1K PLD Family
256-FBGA Pkg Info
Product Training Modules Three Reasons to Use FPGA's in Industrial Designs
Design Resources Development Tool Selector
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ACEX® 1K
Product Attributes Select All
Categories
Manufacturer

Altera

Series ACEX-1K®
Part Status Last Time Buy
Number of LABs/CLBs 216
Number of Logic Elements/Cells 1728
Total RAM Bits 24576
Number of I/O 171
Number of Gates 119000
Voltage - Supply 2.375 V ~ 2.625 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 256-BBGA
Supplier Device Package 256-FBGA (17x17)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 544-1832
EP1K30FC256-3N-ND
EP1K30FC2563N

18:32:50 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.22000 26.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback