Add To Favorites
Product Overview
Digi-Key Part Number 544-3086-1-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

EN6360QA

Description DC/DC CONVERTER 0.6-5.8V 46W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.8 V 8A 2.5V - 6.6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EN6360QA
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Online Catalog Enpirion® 6300 Series
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6.6V
Voltage - Output 1 0.6 ~ 5.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 68-QFN
Size / Dimension 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm)
Operating Temperature -40°C ~ 105°C
Efficiency 96%
 
You May Also Be Interested In
  • EN6347QA - Altera | 544-3085-1-ND DigiKey Electronics
  • EN6347QA
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 10.90000
  • 544-3085-1-ND
  • EN6310QA - Altera | 544-3083-1-ND DigiKey Electronics
  • EN6310QA
  • Altera
  • IC REG BUCK ADJ 1A SYNC 30QFN
  • Unit Price 4.48000
  • 544-3083-1-ND
  • EN63A0QA - Altera | 544-3087-1-ND DigiKey Electronics
  • EN63A0QA
  • Altera
  • DC/DC CONVERTER 0.6-5.4V 12A
  • Unit Price 25.11000
  • 544-3087-1-ND
  • EN6337QA - Altera | 544-3084-1-ND DigiKey Electronics
  • EN6337QA
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 9.54000
  • 544-3084-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-3086-1

23:32:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.36000 18.36
25 14.55000 363.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-3086-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 12.44000
  • Digi-Reel® ? : 544-3086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback