Add To Favorites
Product Overview
Digi-Key Part Number 544-2853-1-ND
Quantity Available 5,248
Can ship immediately
Manufacturer

Manufacturer Part Number

EN5337QI

Description DC/DC CONVERTER 0.6-5V 15W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5 V 3A 2.375V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EN5337QI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Online Catalog Enpirion® 5300 Series
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.375V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 38-QFN
Size / Dimension 0.28" L x 0.16" W x 0.07" H (7.0mm x 4.0mm x 1.9mm)
Operating Temperature -40°C ~ 85°C
Efficiency 92%
 
You May Also Be Interested In
  • EN5322QI - Altera | 544-2849-1-ND DigiKey Electronics
  • EN5322QI
  • Altera
  • DC/DC CONVERTER 0.6-4.9V 10W
  • Unit Price 5.65000
  • 544-2849-1-ND
  • EN5364QI - Altera | 544-2855-1-ND DigiKey Electronics
  • EN5364QI
  • Altera
  • DC/DC CONVERTER 0.6-6.12V 37W
  • Unit Price 14.92000
  • 544-2855-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2853-1

10:25:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.08000 7.08
25 5.64000 141.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2853-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 4.83002
  • Digi-Reel® ? : 544-2853-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback