Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 785-1756-1-ND
Quantity Available 5,970
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ8851DI-03

Description TVS DIODE 3.6VWM 16VC 2DFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOZ8851DI-03
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL OBS 16/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.6V (Max)
Voltage - Breakdown (Min) 4.5V
Voltage - Clamping (Max) @ Ipp 16V
Current - Peak Pulse (10/1000µs) 4A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 0.22pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 2-XDFN
Supplier Device Package 2-DFN (0.6x0.3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1756-1

20:48:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31100 3.11
25 0.25480 6.37
100 0.20390 20.39
250 0.14832 37.08
500 0.12052 60.26
1,000 0.09270 92.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1756-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08100
  • Digi-Reel® ? : 785-1756-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback