Add To Favorites
Product Overview
Digi-Key Part Number 785-1752-1-ND
Quantity Available 4,367
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1022DI-01

Description IC REG BUCK ADJ 3A SYNC 8DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-WDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets AOZ1022DI-01
Other Related Documents AOS Green Policy
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 3A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-DFN (5x4)
 
Additional Resources
Standard Package ? 1
Other Names 785-1752-1

18:49:04 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.47000 1.47
10 1.30300 13.03
25 1.17680 29.42
100 1.02960 102.96
250 0.90352 225.88
500 0.79846 399.23
1,000 0.63036 630.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1752-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.57120
  • Digi-Reel® ? : 785-1752-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback