Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1729-5-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

AOW290

Description MOSFET NCH 100V 140A TO262
Expanded Description N-Channel 100V 17.5A (Ta), 140A (Tc) 1.9W (Ta), 500W (Tc) Through Hole TO-262
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOW290
TO262 Pkg Drawing
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Tube ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 17.5A (Ta), 140A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 126nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7180pF @ 50V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta), 500W (Tc)
Rds On (Max) @ Id, Vgs 3.2 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-262
Package / Case TO-262-3 Long Leads, I²Pak, TO-262AA
 
Additional Resources
Standard Package ? 50
Other Names 785-1729-5

00:35:49 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 3.12
10 2.78300 27.83
25 2.50440 62.61
100 2.28170 228.17
250 2.05904 514.76
500 1.84758 923.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback