Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1503-1-ND
Quantity Available 653
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7432

Description MOSFET N-CH 30V 10.5A 8DFN
Expanded Description N-Channel 30V 10.5A (Ta), 18A (Tc) 3.1W (Ta), 20.8W (Tc) Surface Mount 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AON7432
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 10.5A (Ta), 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V
Vgs(th) (Max) @ Id 1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 813pF @ 15V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 20.8W (Tc)
Rds On (Max) @ Id, Vgs 15 mOhm @ 10.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1503-1

11:53:58 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.37500 3.75
25 0.31640 7.91
100 0.25740 25.74
250 0.21328 53.32
500 0.17650 88.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1503-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.11067
Send Feedback