Add To Favorites
Product Overview
Digi-Key Part Number 785-1305-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AON7405

Description MOSFET P-CH 30V 25A 8DFN
Expanded Description P-Channel 30V 25A (Ta), 50A (Tc) 6.25W (Ta), 83W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AON7405
Other Related Documents AOS Green Policy
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 25A (Ta), 50A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 51nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2940pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 6.2 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN-EP (3.3x3.3)
Package / Case 8-PowerWDFN
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1305-1

23:32:30 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.34100 13.41
25 1.21120 30.28
100 1.05990 105.99
250 0.93008 232.52
500 0.82194 410.97
1,000 0.64890 648.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1305-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.58800
  • Digi-Reel® ? : 785-1305-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback