Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1230-1-ND
Quantity Available 1,596
Can ship immediately
Manufacturer

Manufacturer Part Number

AON6450

Description MOSFET N-CH 100V 9A 8DFN
Expanded Description N-Channel 100V 9A (Ta), 52A (Tc) 2.3W (Ta), 83W (Tc) Surface Mount 8-DFN (5x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AON6450
DFN5x6_8L_EP1_P Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series SDMOS™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 52A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 52nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3100pF @ 50V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 2.3W (Ta), 83W (Tc)
Rds On (Max) @ Id, Vgs 14.5 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (5x6)
Package / Case 8-PowerSMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names 785-1230-1

06:39:49 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
10 1.21700 12.17
25 1.09880 27.47
100 0.96150 96.15
250 0.84372 210.93
500 0.74562 372.81
1,000 0.58865 588.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1230-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.56007
Send Feedback