Add To Favorites
Product Overview
Digi-Key Part Number 785-1757-ND
Quantity Available 200
Can ship immediately
Manufacturer

Manufacturer Part Number

AOK60B65M3

Description IGBT 650V 60A TO247
Expanded Description IGBT 650V 120A 500W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AOK60B65M3
TO247 Pkg Drawing
Other Related Documents AOS Green Policy
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series Alpha IGBT™
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 650V
Current - Collector (Ic) (Max) 120A
Current - Collector Pulsed (Icm) 180A
Vce(on) (Max) @ Vge, Ic 2.45V @ 15V, 60A
Power - Max 500W
Switching Energy 2.6mJ (on), 1.3mJ (off)
Input Type Standard
Gate Charge 106nC
Td (on/off) @ 25°C 44ns/166ns
Test Condition 400V, 60A, 5 Ohm, 15V
Reverse Recovery Time (trr) 346ns
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 240
Other Names 785-1757

08:25:58 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 4.82
10 4.30500 43.05
25 3.87440 96.86
100 3.53010 353.01
250 3.18572 796.43
500 2.85852 1,429.26
1,000 2.41080 2,410.80
2,500 2.29026 5,725.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback