Add To Favorites
Product Overview
Digi-Key Part Number 785-1751-ND
Quantity Available 152
Can ship immediately
Manufacturer

Manufacturer Part Number

AOK20B135E1

Description IGBT 1350V 20A 340W TO247
Expanded Description IGBT 1350V 40A 250W Through Hole TO-247
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOK20B135E1
TO247 Pkg Drawing
Other Related Documents AOS Green Policy
Online Catalog Standard IGBTs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series Alpha IGBT™
Packaging ? Tube ?
Part Status Active
IGBT Type -
Voltage - Collector Emitter Breakdown (Max) 1350V
Current - Collector (Ic) (Max) 40A
Current - Collector Pulsed (Icm) 80A
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 20A
Power - Max 250W
Switching Energy 800µJ (off)
Input Type Standard
Gate Charge 58nC
Td (on/off) @ 25°C -/134ns
Test Condition 600V, 20A, 15 Ohm, 15V
Reverse Recovery Time (trr) -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247
 
Additional Resources
Standard Package ? 240
Other Names 785-1751

22:23:05 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.81500 28.15
25 2.53360 63.34
100 2.30830 230.83
250 2.08312 520.78
500 1.86916 934.58
1,000 1.57640 1,576.40
2,500 1.49758 3,743.95
5,000 1.44128 7,206.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback