• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 785-1358-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AOD516

Description MOSFET N-CH 30V 18A TO252
Expanded Description N-Channel 30V 18A (Ta), 46A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOD516/AOI516
TO252 (DPAK) Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL AOD5YY 29/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 18A (Ta), 46A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1229pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 50W (Tc)
Rds On (Max) @ Id, Vgs 5 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1358-6

12:43:56 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1358-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15500
Send Feedback