Add To Favorites
Product Overview
Digi-Key Part Number 785-1751-1-ND
Quantity Available 675
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4423L

Description MOSFET P-CH 30V 17A 8SOIC
Expanded Description P-Channel 30V 17A (Ta) 3.1W (Ta) Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO4423
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Online Catalog P-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 17A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 20V
Vgs(th) (Max) @ Id 2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 57nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3033pF @ 15V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 3.1W (Ta)
Rds On (Max) @ Id, Vgs 6.2 mOhm @ 15A, 20V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1751-1

05:53:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 1.08
10 0.95800 9.58
25 0.86520 21.63
100 0.75710 75.71
250 0.66436 166.09
500 0.58710 293.55
1,000 0.46350 463.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1751-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.42000
  • Digi-Reel® ? : 785-1751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback