Add To Favorites
Product Overview
Digi-Key Part Number 1450-1344-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MT46V64M8CV-5B IT:J

Description IC SDRAM 512MBIT 200MHZ 60BGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets MT46V128M4, 64M8, 32M16
Online Catalog DDR SDRAM
Product Attributes Select All
Categories
Manufacturer

Alliance Memory, Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Memory Format RAM
Memory Type DDR SDRAM
Memory Size 512M (32M x 16)
Speed 200MHz
Interface Parallel
Voltage - Supply 2.5 V ~ 2.7 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 60-TFBGA
Supplier Device Package 60-FBGA (8x12.5)
 
Additional Resources
Standard Package ? 1,000
Other Names 1450-1344

00:11:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 2.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback