Add To Favorites
Product Overview
Digi-Key Part Number 620-1679-1-ND
Quantity Available 7,900
Can ship immediately
Manufacturer

Manufacturer Part Number

A8508GLPTR-T

Description IC LED DRIVER CTRLR DIM 24TSSOP
Expanded Description LED Driver IC 8 Output DC DC Controller SEPIC, Step-Up (Boost) Analog, PWM Dimming 24-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets A8508
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Controller
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology SEPIC, Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 8
Voltage - Supply (Min) 9V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel -
Frequency 300kHz ~ 800kHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-TSSOP-EP
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1679-1

07:12:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 2.67
10 2.40200 24.02
100 1.96830 196.83
500 1.67560 837.80
1,000 1.41316 1,413.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1679-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.32300
  • Digi-Reel® ? : 620-1679-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback