Add To Favorites
Product Overview
Digi-Key Part Number 620-1676-1-ND
Quantity Available 10,296
Can ship immediately
Manufacturer

Manufacturer Part Number

A8297SETTR-T

Description IC REG LNB DUAL SUPPLY 28QFN
Expanded Description - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 28-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A8297 Overview
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Analog and Digital Satellite Receivers
Voltage - Input -
Number of Outputs 1
Voltage - Output -
Operating Temperature -20°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names 620-1676-1

08:33:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 3.44
10 3.08900 30.89
100 2.53070 253.07
500 2.15434 1,077.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1676-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 1.76400
  • Digi-Reel® ? : 620-1676-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback