Add To Favorites
Product Overview
Digi-Key Part Number 620-1798-1-ND
Quantity Available 6,640
Can ship immediately
Manufacturer

Manufacturer Part Number

A5985GETTR-T

Description DMOS MICROSTEPPING DRIVER IC WIT
Expanded Description Bipolar Motor Driver DMOS Step/Direction 28-QFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A5985GETTR-T
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper Bipolar
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (4)
Interface Step/Direction
Technology DMOS
Step Resolution 1 ~ 1/32
Applications General Purpose
Current - Output 2A
Voltage - Supply 8 V ~ 40 V
Voltage - Load 8 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1798-1

06:26:19 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 2.58
10 2.32000 23.20
100 1.86480 186.48
500 1.53212 766.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1798-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.23250
  • Digi-Reel® ? : 620-1798-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,640 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback