Add To Favorites
Product Overview
Digi-Key Part Number 620-1653-1-ND
Quantity Available 7,945
Can ship immediately
Manufacturer

Manufacturer Part Number

A1363LLUTR-5-T

Description SENSOR LINEAR ANALOG 8TSSOP
Expanded Description Hall Effect Sensor Single Axis 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets A1363LU
Design Resources Development Tool Selector
Sensor Selector
Featured Product Allegro MicroSystems – Current Sensor ICs
Online Catalog A1363LU
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 15mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 120kHz
Operating Temperature -40°C ~ 150°C (TA)
Features Programmable, Temperature Compensated
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1653-1

12:06:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 4.41
5 3.89400 19.47
10 3.44000 34.40
25 2.79080 69.77
50 2.46620 123.31
100 2.40130 240.13
500 2.01190 1,005.95
1,000 1.88210 1,882.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1653-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 1.65200
  • Digi-Reel® ? : 620-1653-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback