Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 620-1020-ND
Quantity Available 7,456
Can ship immediately
Manufacturer

Manufacturer Part Number

A1301KUA-T

Description IC SENSOR HALL EFFECT 3SIP
Expanded Description Hall Effect Sensor Single Axis 3-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets A1301,02
Product Training Modules Current Sensor
Design Resources Development Tool Selector
PCN Part Status Change NRND Notice 28/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog A1301 and A1302
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Bulk ?
Part Status Not For New Designs
Type Linear
Technology Hall Effect
Axis Single
Output Type Analog Voltage
Sensing Range -
Voltage - Supply 4.5 V ~ 6 V
Current - Supply (Max) 11mA
Current - Output (Max) 10mA
Resolution -
Bandwidth 20kHz
Operating Temperature -40°C ~ 125°C (TA)
Features -
Package / Case 3-SSIP
Supplier Device Package 3-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 620-1020

13:28:08 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 1.83
5 1.76000 8.80
10 1.43000 14.30
25 1.23200 30.80
50 1.06700 53.35
100 0.96800 96.80
500 0.81400 407.00
1,000 0.72600 726.00
5,000 0.66000 3,300.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback