Add To Favorites
Product Overview
Digi-Key Part Number 620-1812-1-ND
Quantity Available 3,130
Can ship immediately
Manufacturer

Manufacturer Part Number

A1190LUBTN-T

Description 2-WIRE FIELD PROGRAMMABLE SWITCH
Expanded Description Digital Switch Unipolar Switch Current Source Hall Effect 2-ultramini SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets A119x(-F)
Design Resources Development Tool Selector
Featured Product A119x Switches
Position Sensor ICs
Online Catalog A119x and A119x-F
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 1mT Trip, -1mT Release
Test Condition 25°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 5mA
Current - Output (Max) 17mA
Output Type Current Source
Features Programmable Trip Point
Operating Temperature -40°C ~ 150°C (TA)
Package / Case 2-SIP
Supplier Device Package 2-ultramini SIP
 
Additional Resources
Standard Package ? 1
Other Names 620-1812-1

18:11:13 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
5 1.84800 9.24
10 1.58400 15.84
25 1.26720 31.68
50 1.16160 58.08
100 1.05600 105.60
500 0.92400 462.00
1,000 0.81840 818.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1812-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.76800
  • Digi-Reel® ? : 620-1812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,130 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback