Add To Favorites
Product Overview
Digi-Key Part Number 620-1758-1-ND
Quantity Available 4,481
Can ship immediately
Manufacturer

Manufacturer Part Number

A1123ELHLT-T

Description IC HALL EFFECT SWITCH UNI SOT23W
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A1120-23,25
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
Online Catalog A1120, A1121, A1122, A1123, and A1125
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 35.5mT Trip, 15mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1758-1

19:07:43 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
5 1.98000 9.90
10 1.60900 16.09
25 1.38600 34.65
50 1.20040 60.02
100 1.08900 108.90
500 0.91576 457.88
1,000 0.81675 816.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.72000
  • Digi-Reel® ? : 620-1758-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback