Add To Favorites
Product Overview
Digi-Key Part Number 620-1524-1-ND
Quantity Available 7,054
Can ship immediately
Manufacturer

Manufacturer Part Number

A1121ELHLT-T

Description SENSOR HALL EFFECT UNIPLR SOT23W
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets A1120-23, A1125
Design Resources Development Tool Selector
Featured Product Position Sensor ICs
Online Catalog A1120, A1121, A1122, A1123, and A1125
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 13.5mT Trip, 4mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 3 V ~ 24 V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23W
Supplier Device Package SOT-23W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1524-1

12:48:50 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 1.73
5 1.67200 8.36
10 1.35900 13.59
25 1.17040 29.26
50 1.01360 50.68
100 0.91960 91.96
500 0.77330 386.65
1,000 0.68970 689.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1524-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.60800
  • Digi-Reel® ? : 620-1524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,054 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A1121ELHLX-T-ND
  • Minimum Quantity: 30,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.48600
Send Feedback