Add To Favorites
Product Overview
Digi-Key Part Number 974-1137-1-ND
Quantity Available 972
Can ship immediately
Manufacturer

Manufacturer Part Number

CQ330B

Description SENSOR CURRENT HALL 20A AC/DC
Expanded Description Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 24-LSSOP (0.220", 5.60mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CQ-330B
Design Resources Development Tool Selector
Sensor Selector
Online Catalog CQ-330x Series
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series CQ
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 20A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 196mV/A
Frequency 1MHz
Linearity ±0.6%
Accuracy ±0.5%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 0.5µs
Current - Supply (Max) 11mA
Operating Temperature -40°C ~ 90°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1137-1

00:14:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 8.30
5 7.32600 36.63
10 6.47100 64.71
25 5.25040 131.26
50 4.63980 231.99
100 4.51770 451.77
500 3.78510 1,892.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1137-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.21900
  • Digi-Reel® ? : 974-1137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback