Add To Favorites
Product Overview
Digi-Key Part Number 974-1106-5-ND
Quantity Available 980
Can ship immediately
Manufacturer

Manufacturer Part Number

CQ2333

Description SENSOR CURRENT HALL 50A AC/DC
Expanded Description Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CQ-2333
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Featured Product CQ2xx Current Sensor
Online Catalog CQ-2 Series
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series CQ
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 50A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 60mV/A
Frequency 300kHz
Linearity ±1%
Accuracy 1%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 1µs
Current - Supply (Max) 11mA
Operating Temperature -40°C ~ 110°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 974-1106-1
974-1106-1-ND

14:34:58 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.13000 7.13
5 6.25000 31.25
10 5.62500 56.25
25 5.00000 125.00
50 4.62500 231.25
100 4.00000 400.00
500 3.75000 1,875.00
1,000 3.50000 3,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback