Add To Favorites
Product Overview
Digi-Key Part Number 974-1100-5-ND
Quantity Available 1,479
Can ship immediately
Manufacturer

Manufacturer Part Number

CQ209D

Description SENSOR CURRENT HALL 20A AC/DC
Expanded Description Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CQ-209D
Design Resources Development Tool Selector
Featured Product CQ2xx Current Sensor
Online Catalog CQ-2 Series
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series CQ
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 20A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 50mV/A
Frequency 400kHz
Linearity ±1%
Accuracy ±1%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 1µs
Current - Supply (Max) 9mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module
 
Additional Resources
Standard Package ? 1,500
Other Names 974-1100-1
974-1100-1-ND

06:13:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.48000 7.48
5 6.60000 33.00
10 5.83000 58.30
25 4.73000 118.25
50 4.18000 209.00
100 4.07000 407.00
500 3.41000 1,705.00
1,000 3.19000 3,190.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback