Add To Favorites
Product Overview
Digi-Key Part Number 974-1091-5-ND
Quantity Available 2,902
Can ship immediately
Manufacturer

Manufacturer Part Number

CQ2064

Description SENSOR CURRENT HALL 50A AC/DC
Expanded Description Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CQ-2064
Design Resources Development Tool Selector
Featured Product CQ2xx Current Sensor
Online Catalog CQ-2 Series
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series CQ
Packaging ? Bulk ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 50A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 40mV/A
Frequency 400kHz
Linearity ±1%
Accuracy ±1%
Voltage - Supply 4.5 V ~ 5.5 V
Response Time 1µs
Current - Supply (Max) 9mA
Operating Temperature -40°C ~ 90°C
Polarization Bidirectional
Mounting Type Through Hole
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 974-1091-1
974-1091-1-ND

14:52:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.82000 7.82
5 6.90000 34.50
10 6.09500 60.95
25 4.94520 123.63
50 4.37000 218.50
100 4.25500 425.50
500 3.56500 1,782.50
1,000 3.33500 3,335.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback