Add To Favorites
Product Overview
Digi-Key Part Number 974-1113-1-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

AK9223MK

Description DATA ACQ MISC
Expanded Description Modulator 16 bit 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK9223
Design Resources Development Tool Selector
Online Catalog Modulator
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Modulator
Resolution (Bits) 16 b
Sampling Rate (Per Second) -
Data Interface -
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.5 V, 5V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 974-1113-1

07:50:27 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.16000 7.16
10 6.44300 64.43
25 5.87000 146.75
100 5.29730 529.73
250 4.86780 1,216.95
500 4.43828 2,219.14
1,000 3.86559 3,865.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1113-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 3.61400
  • Digi-Reel® ? : 974-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback