Add To Favorites
Product Overview
Digi-Key Part Number 974-1072-1-ND
Quantity Available 19,265
Can ship immediately
Manufacturer

Manufacturer Part Number

AK8789

Description MAGNETIC SWITCH OMNIPOLAR 4SON
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect 4-SON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK8789
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
Online Catalog AK8789
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±3.9mT Trip, ±3.7mT Release
Test Condition -30°C ~ 85°C
Voltage - Supply 1.6 V ~ 5.5 V
Current - Supply (Max) 9µA
Current - Output (Max) 500µA
Output Type Push-Pull
Features -
Operating Temperature -30°C ~ 85°C (TA)
Package / Case 4-XFDFN Exposed Pad
Supplier Device Package 4-SON
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 974-1072-1

18:15:40 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
5 1.27600 6.38
10 1.03700 10.37
25 0.89320 22.33
50 0.77360 38.68
100 0.70180 70.18
500 0.59016 295.08
1,000 0.52635 526.35
5,000 0.47850 2,392.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1072-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.40600
  • Digi-Reel® ? : 974-1072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback