Add To Favorites
Product Overview
Digi-Key Part Number 974-1136-1-ND
Quantity Available 990
Can ship immediately
Manufacturer

Manufacturer Part Number

AK2345

Description CTSS ENDEC FOR PRIVATE MOBILE RA
Expanded Description Encoder, Decoder IC FRS 24-VSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets AK2345
Online Catalog Audio Decoders
Product Attributes Select All
Categories
Manufacturer

AKM Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Encoder, Decoder
Applications FRS
Voltage - Supply, Analog -
Voltage - Supply, Digital 1.8 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 24-LSSOP (0.220", 5.60mm Width)
Supplier Device Package 24-VSOP
 
Additional Resources
Standard Package ? 1
Other Names 974-1136-1

19:33:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.21000 12.21
10 10.98500 109.85
25 10.00840 250.21
100 9.03210 903.21
250 8.29976 2,074.94
500 7.56742 3,783.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 974-1136-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 6.39900
  • Digi-Reel® ? : 974-1136-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback