Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1231-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N6678

Description DIODE
Expanded Description Bipolar (BJT) Transistor NPN 400V 15A 6W Through Hole TO-3 (TO-204AA)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2N6676,78~
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/538
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 1V @ 3A, 15A
Current - Collector Cutoff (Max) 1mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 1A, 3V
Power - Max 6W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3 (TO-204AA)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1231
1657-1231-MIL

06:35:04 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 292.55000 292.55
10 278.42900 2,784.29
25 268.34080 6,708.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback