Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1230-ND
Quantity Available 100
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N6287

Description DIODE
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 100V 20A 175W Through Hole TO-3 (TO-204AA)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2N6286, 2N6287~
Online Catalog PNP Transistors
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/505
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 2V @ 40mA, 10A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 6A, 3V
Power - Max 175W
Frequency - Transition -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3 (TO-204AA)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1230
1657-1230-MIL

02:44:01 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.12000 91.12
10 85.42500 854.25
25 81.43840 2,035.96
100 76.88250 7,688.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback