Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1224-ND
Quantity Available 149
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N4150

Description DIODE
Expanded Description Bipolar (BJT) Transistor NPN 70V 10A 160W Through Hole TO-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2N4150~
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/394
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 70V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 1A, 10A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 5A, 5V
Power - Max 160W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-205AA, TO-5-3 Metal Can
Supplier Device Package TO-5
 
Additional Resources
Standard Package ? 1
Other Names 1657-1224
1657-1224-MIL

18:27:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.67000 21.67
10 19.70000 197.00
25 18.22240 455.56
100 16.74500 1,674.50
250 15.26752 3,816.88
500 14.28250 7,141.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback