Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1223-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N3868

Description DIODE
Expanded Description Bipolar (BJT) Transistor Through Hole TO-39 (TO-205AD)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series *
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-205AD, TO-39-3 Metal Can
Supplier Device Package TO-39 (TO-205AD)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1223
1657-1223-MIL

18:18:16 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.16000 24.16
10 22.34800 223.48
25 20.53600 513.40
100 19.08640 1,908.64
250 17.51600 4,379.00
500 16.67040 8,335.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback