Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1222-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N3767

Description DIODE
Expanded Description Bipolar (BJT) Transistor NPN 80V 4A 25W Through Hole TO-66
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 2N3766,37~
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/518
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 100mA, 1A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 500mA, 5V
Power - Max 25W
Frequency - Transition -
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-213AA, TO-66-2
Supplier Device Package TO-66
 
Additional Resources
Standard Package ? 1
Other Names 1657-1222
1657-1222-MIL

00:38:17 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.22000 44.22
10 41.34700 413.47
25 38.24000 956.00
100 35.85000 3,585.00
250 33.46000 8,365.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback