Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1218-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV2N2329A

Description DIODE
Expanded Description SCR Through Hole TO-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series *
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-205AA, TO-5-3 Metal Can
Supplier Device Package TO-5
 
Additional Resources
Standard Package ? 1
Other Names 1657-1218
1657-1218-MIL

00:12:09 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.69000 55.69
10 52.41600 524.16
25 49.14000 1,228.50
100 46.84680 4,684.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback