Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1214-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV1N827UR-1

Description DIODE ZENER 6.2V 500MW DO213AA
Expanded Description Zener Diode 6.2V 500mW ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 15 Ohm
Current - Reverse Leakage @ Vr 2µA @ 3V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1214
1657-1214-MIL

01:14:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.67000 20.67
10 18.79500 187.95
25 17.38520 434.63
100 15.97580 1,597.58
250 14.56612 3,641.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback