Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1199-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV1N5526BUR-1

Description DIODE ZENER 6.8V DO213AA
Expanded Description Zener Diode 6.8V ±5% Surface Mount DO-213AA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Online Catalog Glass Zener Diodes - Military, MIL-PRF
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/437
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance ±5%
Power - Max -
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100nA @ 6.8V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AA (Glass)
Supplier Device Package DO-213AA
 
Additional Resources
Standard Package ? 1
Other Names 1657-1199
1657-1199-MIL

15:44:16 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.31000 17.31
10 15.74000 157.40
25 14.55960 363.99
100 13.37900 1,337.90
250 12.19852 3,049.63
500 11.41150 5,705.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback