Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1180-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV1N4117-1

Description DIODE ZENER 25V 500MW DO35
Expanded Description Zener Diode 25V 500mW ±5% Through Hole DO-35 (DO-204AH)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 25V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 150 Ohm
Current - Reverse Leakage @ Vr 10nA @ 19V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35 (DO-204AH)
 
Additional Resources
Standard Package ? 1
Other Names 1657-1180
1657-1180-MIL

01:00:47 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.76000 12.76
10 11.60000 116.00
25 10.73000 268.25
100 9.86000 986.00
250 8.99000 2,247.50
500 8.41000 4,205.00
1,000 7.71400 7,714.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback