Add To Favorites
  • QPL or Military Specs are reference/part verification and only non-military use. C of C not provided. See Terms and Conditions.
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1178-ND
Quantity Available 243
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTXV1N4114-1

Description DIODE ZENER 20V 500MW DO35
Expanded Description Zener Diode 20V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series Military, MIL-PRF-19500/435
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 150 Ohm
Current - Reverse Leakage @ Vr 10nA @ 15.2V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1657-1178
1657-1178-MIL

01:13:48 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 13.40
10 12.18000 121.80
25 11.26640 281.66
100 10.35300 1,035.30
250 9.43952 2,359.88
500 8.83050 4,415.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback