Add To Favorites
  • Any reference to QPL or Military Specifications are for reference or for part verification. Parts intended for non-military use only. Manufacturer C of C not provided. See additional Terms and Conditions.
Product Overview
Digi-Key Part Number 1657-1159-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

JANTX2N2324AS

Description DIODE
Expanded Description SCR Through Hole TO-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets Short Form Catalog 2014~
Product Attributes Select All
Categories
Manufacturer

Aeroflex Metelics, Division of MACOM

Series *
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Package / Case TO-205AA, TO-5-3 Metal Can
Supplier Device Package TO-5
 
Additional Resources
Standard Package ? 1
Other Names 1657-1159
1657-1159-MIL

18:50:06 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.34000 21.34
10 19.74000 197.40
25 18.13920 453.48
100 16.85860 1,685.86
250 15.47152 3,867.88
500 14.72460 7,362.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback